Part Details for 10ZLH1800MT810X20 by Rubycon Corporation
Overview of 10ZLH1800MT810X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10ZLH1800MT810X20
10ZLH1800MT810X20 CAD Models
10ZLH1800MT810X20 Part Data Attributes
|
10ZLH1800MT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLH1800MT810X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1960 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 10ZLH1800MT810X20
This table gives cross-reference parts and alternative options found for 10ZLH1800MT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH1800MT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFR1A182 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 10ZLH1800MT810X20 vs EEUFR1A182 |
MG010M182G20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 10ZLH1800MT810X20 vs MG010M182G20 |
UHV1A182MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | 10ZLH1800MT810X20 vs UHV1A182MPD1CP |
EKZH100EIJ182MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10ZLH1800MT810X20 vs EKZH100EIJ182MJ20S |
NRSK182M10V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 10ZLH1800MT810X20 vs NRSK182M10V10X20SP7.5LLF |
UHM1A182MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | 10ZLH1800MT810X20 vs UHM1A182MPD1CA |
NRSH182M10V10X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 10ZLH1800MT810X20 vs NRSH182M10V10X20F1F |
LZ182M010G200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF | Capxon International Electronics Co Ltd | 10ZLH1800MT810X20 vs LZ182M010G200 |
NRSK182M10V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 10ZLH1800MT810X20 vs NRSK182M10V10X20TB12.7MMPNF |
EKZN100EIJ182MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10ZLH1800MT810X20 vs EKZN100EIJ182MJ20S |