Part Details for 10ZLH1500MEFCT810X16 by Rubycon Corporation
Overview of 10ZLH1500MEFCT810X16 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLH1500MEFCT810X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1500uF 10V 20% PluginD10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1750 |
|
$0.0851 / $0.1528 | Buy Now |
Part Details for 10ZLH1500MEFCT810X16
10ZLH1500MEFCT810X16 CAD Models
10ZLH1500MEFCT810X16 Part Data Attributes
|
10ZLH1500MEFCT810X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLH1500MEFCT810X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.15 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1056 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLH1500MEFCT810X16
This table gives cross-reference parts and alternative options found for 10ZLH1500MEFCT810X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH1500MEFCT810X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THH1A152M10160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Taicon Corporation | 10ZLH1500MEFCT810X16 vs THH1A152M10160 |
EXR152M10RT2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 10ZLH1500MEFCT810X16 vs EXR152M10RT2 |
EKZM100EC3152MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Chemi-Con | 10ZLH1500MEFCT810X16 vs EKZM100EC3152MJ16S |
10ZLH1500MT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Rubycon Corporation | 10ZLH1500MEFCT810X16 vs 10ZLH1500MT810X16 |
NRSK152M10V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLH1500MEFCT810X16 vs NRSK152M10V10X16F |
10MCZ1500MEFC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 10ZLH1500MEFCT810X16 vs 10MCZ1500MEFC10X16 |
NRSH152M10V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 10ZLH1500MEFCT810X16 vs NRSH152M10V10X16SP7.5LLF |
NRSH152M10V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 10ZLH1500MEFCT810X16 vs NRSH152M10V10X16F3CF |
EKZH100EIJ152MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10ZLH1500MEFCT810X16 vs EKZH100EIJ152MJ16S |
10ZLH1500MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 10ZLH1500MEFCT810X16 vs 10ZLH1500MEFCRX10X16 |