Part Details for 10ZLG22MEFCT54X7 by Rubycon Corporation
Overview of 10ZLG22MEFCT54X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for 10ZLG22MEFCT54X7
10ZLG22MEFCT54X7 CAD Models
10ZLG22MEFCT54X7 Part Data Attributes
|
10ZLG22MEFCT54X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLG22MEFCT54X7
Rubycon Corporation
CAP ALUM 22UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0066 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 41.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLG22MEFCT54X7
This table gives cross-reference parts and alternative options found for 10ZLG22MEFCT54X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLG22MEFCT54X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LBM0407SS00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 10ZLG22MEFCT54X7 vs 8220LBM0407SS00D |
8220LBM0407SS050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 10ZLG22MEFCT54X7 vs 8220LBM0407SS050 |
8220LBM0407SS00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 10ZLG22MEFCT54X7 vs 8220LBM0407SS00C |
USV1A220MFH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7MML RADIAL LEADED | Nichicon Corporation | 10ZLG22MEFCT54X7 vs USV1A220MFH |
8220LBM0407SS05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 10ZLG22MEFCT54X7 vs 8220LBM0407SS05J |
UTLL22M10TR264X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 10ZLG22MEFCT54X7 vs UTLL22M10TR264X7 |
8220LBM0407SS05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 10ZLG22MEFCT54X7 vs 8220LBM0407SS05D |
8220LBM0407SS07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 10ZLG22MEFCT54X7 vs 8220LBM0407SS07F |
8220LBM0407SSN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 10ZLG22MEFCT54X7 vs 8220LBM0407SSN5F |
8220LBM0407SSN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 10ZLG22MEFCT54X7 vs 8220LBM0407SSN5M |