Part Details for 10ZL1200MEFC10X20 by Rubycon Corporation
Overview of 10ZL1200MEFC10X20 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZL1200MEFC10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10ZL1200MEFC10X20-ND
|
DigiKey | CAP ALUM 1200UF 20% 10V RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2162 | Buy Now |
DISTI #
232-10ZL1200MEFC10X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 10VDC - 10mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1610 / $0.5160 | Buy Now |
Part Details for 10ZL1200MEFC10X20
10ZL1200MEFC10X20 CAD Models
10ZL1200MEFC10X20 Part Data Attributes
|
10ZL1200MEFC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZL1200MEFC10X20
Rubycon Corporation
CAP ALUM 1200UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.12 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1092 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZL1200MEFC10X20
This table gives cross-reference parts and alternative options found for 10ZL1200MEFC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZL1200MEFC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH1200MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 10ZL1200MEFC10X20 vs 10YXH1200MEFCRX10X20 |
10ZLG1200MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZL1200MEFC10X20 vs 10ZLG1200MCC10X20 |
10YXG1200MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 10ZL1200MEFC10X20 vs 10YXG1200MEFCRK10X20 |
10YXH1200M10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 10ZL1200MEFC10X20 vs 10YXH1200M10X20 |
10YXG1200MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 10ZL1200MEFC10X20 vs 10YXG1200MSG10X20 |
RJF-10V122MH5#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | 10ZL1200MEFC10X20 vs RJF-10V122MH5#-F58 |
EKY-100EIJ122MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10ZL1200MEFC10X20 vs EKY-100EIJ122MJ20S |
10ZLG1200MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 10ZL1200MEFC10X20 vs 10ZLG1200MEFCSG10X20 |
10YXH1200MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 10ZL1200MEFC10X20 vs 10YXH1200MEFCSG10X20 |
10ZLG1200MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 10ZL1200MEFC10X20 vs 10ZLG1200MRX10X20 |