Part Details for 10YXH6800MEFCCE18X25 by Rubycon Corporation
Overview of 10YXH6800MEFCCE18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10YXH6800MEFCCE18X25
10YXH6800MEFCCE18X25 CAD Models
10YXH6800MEFCCE18X25 Part Data Attributes
|
10YXH6800MEFCCE18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH6800MEFCCE18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.68 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2198 mA | |
Surface Mount | NO | |
Tan Delta | 0.31 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH6800MEFCCE18X25
This table gives cross-reference parts and alternative options found for 10YXH6800MEFCCE18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH6800MEFCCE18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH6800MEFCCC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH6800MEFCCE18X25 vs 10YXH6800MEFCCC18X25 |
NRE-HL682M10V18X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 10YXH6800MEFCCE18X25 vs NRE-HL682M10V18X25F |
ETA688M010AN5EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 10YXH6800MEFCCE18X25 vs ETA688M010AN5EA |
SY010M6800B7F-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 10YXH6800MEFCCE18X25 vs SY010M6800B7F-1825 |
10YXH6800MEFCRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 10YXH6800MEFCCE18X25 vs 10YXH6800MEFCRK18X25 |
KGM1A682M1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Gemmy Electronics Co Ltd | 10YXH6800MEFCCE18X25 vs KGM1A682M1825 |
10YXH6800MKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 10YXH6800MEFCCE18X25 vs 10YXH6800MKC18X25 |
UHE1A682MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | 10YXH6800MEFCCE18X25 vs UHE1A682MHD6CM |
10YXG6800MCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH6800MEFCCE18X25 vs 10YXG6800MCA18X25 |
10YXH6800MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 10YXH6800MEFCCE18X25 vs 10YXH6800MEFCRI18X25 |