Part Details for 10YXH4700MEFCRX12.5X35 by Rubycon Corporation
Overview of 10YXH4700MEFCRX12.5X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10YXH4700MEFCRX12.5X35
10YXH4700MEFCRX12.5X35 CAD Models
10YXH4700MEFCRX12.5X35 Part Data Attributes
|
10YXH4700MEFCRX12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH4700MEFCRX12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2880 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 10YXH4700MEFCRX12.5X35
This table gives cross-reference parts and alternative options found for 10YXH4700MEFCRX12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH4700MEFCRX12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZL4700MKC12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH4700MEFCRX12.5X35 vs 10ZL4700MKC12.5X35 |
10ZL4700MEFC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH4700MEFCRX12.5X35 vs 10ZL4700MEFC12.5X35 |
10YXG4700MKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH4700MEFCRX12.5X35 vs 10YXG4700MKC12.5X35 |
EKZE100ERC472MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXH4700MEFCRX12.5X35 vs EKZE100ERC472MK35S |
10YXG4700MEFCG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH4700MEFCRX12.5X35 vs 10YXG4700MEFCG412.5X35 |
EKZE100EFC472MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXH4700MEFCRX12.5X35 vs EKZE100EFC472MK35S |
EKZE100ETA472MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXH4700MEFCRX12.5X35 vs EKZE100ETA472MK35S |
10YXG4700MEFCRI12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 10YXH4700MEFCRX12.5X35 vs 10YXG4700MEFCRI12.5X35 |
EKZE100EFM472MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXH4700MEFCRX12.5X35 vs EKZE100EFM472MK35S |
10YXG4700MEFCCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH4700MEFCRX12.5X35 vs 10YXG4700MEFCCC12.5X35 |