Part Details for 10YXH3900MEFCSG16X20 by Rubycon Corporation
Overview of 10YXH3900MEFCSG16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10YXH3900MEFCSG16X20
10YXH3900MEFCSG16X20 CAD Models
10YXH3900MEFCSG16X20 Part Data Attributes
|
10YXH3900MEFCSG16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH3900MEFCSG16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2530 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH3900MEFCSG16X20
This table gives cross-reference parts and alternative options found for 10YXH3900MEFCSG16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH3900MEFCSG16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-10V392MJ5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 10YXH3900MEFCSG16X20 vs RJF-10V392MJ5#-GAT |
RJF-10V392MJ5#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 10YXH3900MEFCSG16X20 vs RJF-10V392MJ5#-F |
RJF-10V392MJ5#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 10YXH3900MEFCSG16X20 vs RJF-10V392MJ5#-G10 |
10YXG3900MRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 10YXH3900MEFCSG16X20 vs 10YXG3900MRK16X20 |
10YXG3900MGC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 10YXH3900MEFCSG16X20 vs 10YXG3900MGC16X20 |
10YXH3900M16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 10YXH3900MEFCSG16X20 vs 10YXH3900M16X20 |
10YXH3900MKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 10YXH3900MEFCSG16X20 vs 10YXH3900MKC16X20 |
RJF-10V392MJ5#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 10YXH3900MEFCSG16X20 vs RJF-10V392MJ5#-F51 |
RJF-10V392MJ5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | ELNA America Inc | 10YXH3900MEFCSG16X20 vs RJF-10V392MJ5# |
10YXH3900MGC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 10YXH3900MEFCSG16X20 vs 10YXH3900MGC16X20 |