10YXH3900MCC16X20
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 10YXH3900MCC16X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10YXH3900MCC16X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10YXH3900MCC16X20 by Rubycon Corporation

10YXH3900MCC16X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.39 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
2530 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 10YXH3900MCC16X20
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 10YXH3900MCC16X20

This table gives cross-reference parts and alternative options found for 10YXH3900MCC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH3900MCC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKZE100ETB392ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 10YXH3900MCC16X20 vs EKZE100ETB392ML20S
EKZE100ETD392ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 10YXH3900MCC16X20 vs EKZE100ETD392ML20S
10YXG3900MKC16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXH3900MCC16X20 vs 10YXG3900MKC16X20
10YXG3900MCA16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXH3900MCC16X20 vs 10YXG3900MCA16X20
EKY-100EFC392ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 10YXH3900MCC16X20 vs EKY-100EFC392ML20S
10YXG3900MEFCRI16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation 10YXH3900MCC16X20 vs 10YXG3900MEFCRI16X20
10ZL3900MEFCCE16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXH3900MCC16X20 vs 10ZL3900MEFCCE16X20
UHD1A392MHD6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 10YXH3900MCC16X20 vs UHD1A392MHD6TN
10ZL3900MCC16X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 10YXH3900MCC16X20 vs 10ZL3900MCC16X20
EKY-100EFM392ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 10YXH3900MCC16X20 vs EKY-100EFM392ML20S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10YXH3900MCC16X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10YXH3900MCC16X20 by Rubycon Corporation

  • Please alert me when 10YXH3900MCC16X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10YXH3900MCC16X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10YXH3900MCC16X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10YXH3900MCC16X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10YXH3900MCC16X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10YXH3900MCC16X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: