Part Details for 10YXH2700MEFCGC18X16 by Rubycon Corporation
Overview of 10YXH2700MEFCGC18X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10YXH2700MEFCGC18X16
10YXH2700MEFCGC18X16 CAD Models
10YXH2700MEFCGC18X16 Part Data Attributes
|
10YXH2700MEFCGC18X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH2700MEFCGC18X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.27 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1547 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH2700MEFCGC18X16
This table gives cross-reference parts and alternative options found for 10YXH2700MEFCGC18X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH2700MEFCGC18X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH2700MEFCKC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH2700MEFCGC18X16 vs 10YXH2700MEFCKC18X16 |
10YXG2700MEFCRX18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 10YXH2700MEFCGC18X16 vs 10YXG2700MEFCRX18X16 |
10YXG2700MEFCSG18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 10YXH2700MEFCGC18X16 vs 10YXG2700MEFCSG18X16 |
10YXH2700MCC18X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10YXH2700MEFCGC18X16 vs 10YXH2700MCC18X16 |
10YXH2700MEFCCA18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH2700MEFCGC18X16 vs 10YXH2700MEFCCA18X16 |
10YXH2700MCE18X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10YXH2700MEFCGC18X16 vs 10YXH2700MCE18X16 |
10YXG2700MEFCRK18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 10YXH2700MEFCGC18X16 vs 10YXG2700MEFCRK18X16 |
10YXG2700MEFCRI18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 10YXH2700MEFCGC18X16 vs 10YXG2700MEFCRI18X16 |
10YXG2700MCE18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH2700MEFCGC18X16 vs 10YXG2700MCE18X16 |
10YXG2700MEFCKC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH2700MEFCGC18X16 vs 10YXG2700MEFCKC18X16 |