Part Details for 10YXH1500MEFCRI10X23 by Rubycon Corporation
Overview of 10YXH1500MEFCRI10X23 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10YXH1500MEFCRI10X23
10YXH1500MEFCRI10X23 CAD Models
10YXH1500MEFCRI10X23 Part Data Attributes
|
10YXH1500MEFCRI10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH1500MEFCRI10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH1500MEFCRI10X23
This table gives cross-reference parts and alternative options found for 10YXH1500MEFCRI10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH1500MEFCRI10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH1500MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH1500MEFCRI10X23 vs 10YXH1500MEFCCC10X23 |
10ZL1500MRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 10YXH1500MEFCRI10X23 vs 10ZL1500MRX10X23 |
10ZLG1500MKC10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH1500MEFCRI10X23 vs 10ZLG1500MKC10X23 |
10YXG1500MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 10YXH1500MEFCRI10X23 vs 10YXG1500MEFCRX10X23 |
10YXH1500MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH1500MEFCRI10X23 vs 10YXH1500MEFCKC10X23 |
10ZL1500MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH1500MEFCRI10X23 vs 10ZL1500MEFCCC10X23 |
10ZL1500MEFCRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 10YXH1500MEFCRI10X23 vs 10ZL1500MEFCRI10X23 |
10ZLG1500MEFCCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXH1500MEFCRI10X23 vs 10ZLG1500MEFCCE10X23 |
10YXH1500M10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 10YXH1500MEFCRI10X23 vs 10YXH1500M10X23 |
NRSG152M10V10X23F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10YXH1500MEFCRI10X23 vs NRSG152M10V10X23F |