Part Details for 10YXG6800MEFC18X25 by Rubycon Corporation
Overview of 10YXG6800MEFC18X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXG6800MEFC18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-10YXG6800MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6800uF - 20% - 10VDC - 18mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.6380 / $2.0430 | Buy Now |
Part Details for 10YXG6800MEFC18X25
10YXG6800MEFC18X25 CAD Models
10YXG6800MEFC18X25 Part Data Attributes
|
10YXG6800MEFC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXG6800MEFC18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.68 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2198 mA | |
Surface Mount | NO | |
Tan Delta | 0.31 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXG6800MEFC18X25
This table gives cross-reference parts and alternative options found for 10YXG6800MEFC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXG6800MEFC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-100EC5682MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10YXG6800MEFC18X25 vs EKY-100EC5682MM25S |
10YXH6800MEFCRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 10YXG6800MEFC18X25 vs 10YXH6800MEFCRK18X25 |
NRE-HL682M10V18X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | 10YXG6800MEFC18X25 vs NRE-HL682M10V18X25SPF |
10YXG6800M18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 10YXG6800MEFC18X25 vs 10YXG6800M18X25 |
EKY-100EBC682MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10YXG6800MEFC18X25 vs EKY-100EBC682MM25S |
EKY-100ETD682MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10YXG6800MEFC18X25 vs EKY-100ETD682MM25S |
SL010M6800L7F31825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF | YAGEO Corporation | 10YXG6800MEFC18X25 vs SL010M6800L7F31825 |
EKY-100EIJ682MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10YXG6800MEFC18X25 vs EKY-100EIJ682MM25S |
ESW688M010AN5EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 10YXG6800MEFC18X25 vs ESW688M010AN5EA |
EKY-100EFC682MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10YXG6800MEFC18X25 vs EKY-100EFC682MM25S |