Part Details for 10YXF4700MEFCGC16X25 by Rubycon Corporation
Overview of 10YXF4700MEFCGC16X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXF4700MEFCGC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10YXF4700MEFCGC16X25-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 600 Lead time: 22 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.5644 | Buy Now |
Part Details for 10YXF4700MEFCGC16X25
10YXF4700MEFCGC16X25 CAD Models
10YXF4700MEFCGC16X25 Part Data Attributes
|
10YXF4700MEFCGC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXF4700MEFCGC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.47 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1480 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXF4700MEFCGC16X25
This table gives cross-reference parts and alternative options found for 10YXF4700MEFCGC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXF4700MEFCGC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH472M010ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 10YXF4700MEFCGC16X25 vs SH472M010ET |
SL010M4700C7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF | YAGEO Corporation | 10YXF4700MEFCGC16X25 vs SL010M4700C7F11625 |
8472LBM1625LW04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 10YXF4700MEFCGC16X25 vs 8472LBM1625LW04F |
8472LBM1625LW04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 10YXF4700MEFCGC16X25 vs 8472LBM1625LW04M |
8472LBM1625RTN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 10YXF4700MEFCGC16X25 vs 8472LBM1625RTN4B |
SH472M010E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 10YXF4700MEFCGC16X25 vs SH472M010E2 |
VHT4700M10 | Aluminum Electrolytic Capacitor, | NTE Electronics Inc | 10YXF4700MEFCGC16X25 vs VHT4700M10 |
SH010M4700L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 10YXF4700MEFCGC16X25 vs SH010M4700L7FW1625 |
SL010M4700B7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF | YAGEO Corporation | 10YXF4700MEFCGC16X25 vs SL010M4700B7F-1625 |
MK1A478M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | 10YXF4700MEFCGC16X25 vs MK1A478M16025QL |