Part Details for 10XF0474-S3DR by XFMRS Inc
Overview of 10XF0474-S3DR by XFMRS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10XF0474-S3DR
10XF0474-S3DR CAD Models
10XF0474-S3DR Part Data Attributes
|
10XF0474-S3DR
XFMRS Inc
Buy Now
Datasheet
|
Compare Parts:
10XF0474-S3DR
XFMRS Inc
General Purpose Inductor, 4700uH, 20%, 4051,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XFMRS INC | |
Package Description | 4051 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4051 | |
Construction | Bobbin | |
DC Resistance | 26 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.08 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 13.08 mm | |
Packing Method | TR | |
Rated Current-Max | 160 A | |
Self Resonance Frequency | 0.85 MHz | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 20% |