Part Details for 10WXA680MRK10X9 by Rubycon Corporation
Overview of 10WXA680MRK10X9 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10WXA680MRK10X9
10WXA680MRK10X9 CAD Models
10WXA680MRK10X9 Part Data Attributes
|
10WXA680MRK10X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10WXA680MRK10X9
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 350 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 10WXA680MRK10X9
This table gives cross-reference parts and alternative options found for 10WXA680MRK10X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10WXA680MRK10X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10WXA680MT810X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10WXA680MRK10X9 vs 10WXA680MT810X9 |
NRE-HS681M10V10X9F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10WXA680MRK10X9 vs NRE-HS681M10V10X9F |
NRE-HS681M10V10X9SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 10WXA680MRK10X9 vs NRE-HS681M10V10X9SP7.5LSF |
10WXA680MEFCKC10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10WXA680MRK10X9 vs 10WXA680MEFCKC10X9 |
10WXA680MCE10X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10WXA680MRK10X9 vs 10WXA680MCE10X9 |
NRE-HS681M10V10X9TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 10WXA680MRK10X9 vs NRE-HS681M10V10X9TBSTNF |
NRE-HS681M10V10X9F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 10WXA680MRK10X9 vs NRE-HS681M10V10X9F3F |
10WXA680MRI10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 10WXA680MRK10X9 vs 10WXA680MRI10X9 |
NRE-HS681M10V10X9F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 10WXA680MRK10X9 vs NRE-HS681M10V10X9F3CF |
NRE-HS681M10V10X9TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10WXA680MRK10X9 vs NRE-HS681M10V10X9TBF |