Part Details for 10WXA3300MRX16X16 by Rubycon Corporation
Overview of 10WXA3300MRX16X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10WXA3300MRX16X16
10WXA3300MRX16X16 CAD Models
10WXA3300MRX16X16 Part Data Attributes
|
10WXA3300MRX16X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10WXA3300MRX16X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 930 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 10WXA3300MRX16X16
This table gives cross-reference parts and alternative options found for 10WXA3300MRX16X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10WXA3300MRX16X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10WXA3300MEFCGC16X16 | CAP ALUM 3300UF 20% 10V RADIAL | Rubycon Corporation | 10WXA3300MRX16X16 vs 10WXA3300MEFCGC16X16 |
10WXA3300MEFCCC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10WXA3300MRX16X16 vs 10WXA3300MEFCCC16X16 |
10WXA3300MEFCCA16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10WXA3300MRX16X16 vs 10WXA3300MEFCCA16X16 |
10WXA3300M16X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10WXA3300MRX16X16 vs 10WXA3300M16X16 |
10WXA3300MEFCKC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10WXA3300MRX16X16 vs 10WXA3300MEFCKC16X16 |
10WXA3300MCE16X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10WXA3300MRX16X16 vs 10WXA3300MCE16X16 |
10WXA3300MGC16X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10WXA3300MRX16X16 vs 10WXA3300MGC16X16 |
10WXA3300MEFCCE16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10WXA3300MRX16X16 vs 10WXA3300MEFCCE16X16 |
10WXA3300MCA16X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10WXA3300MRX16X16 vs 10WXA3300MCA16X16 |