Part Details for 10W100 by Luguang Electronic Technology Co Ltd
Overview of 10W100 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10W100
10W100 CAD Models
10W100 Part Data Attributes
|
10W100
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
10W100
Luguang Electronic Technology Co Ltd
Zener Diode, Case Style : R-6; Pd (W) : 10; Vz (V) Min: -; Vz (V) Nom: 100; Vz (V) Max: -; Vz @lzt (mA): 25; Leakage Current IR (uA): 10; Leakage Current VR (V): 76
|
Part Life Cycle Code | Active | |
Part Package Code | R-6 | |
Manufacturer Package Code | R-6 |