Part Details for 10VXP56000MOOESN35X50 by Rubycon Corporation
Overview of 10VXP56000MOOESN35X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10VXP56000MOOESN35X50
10VXP56000MOOESN35X50 CAD Models
10VXP56000MOOESN35X50 Part Data Attributes
|
10VXP56000MOOESN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10VXP56000MOOESN35X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.24499 mA | |
Manufacturer Series | VXP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5060 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10VXP56000MOOESN35X50
This table gives cross-reference parts and alternative options found for 10VXP56000MOOESN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10VXP56000MOOESN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81D563M010KE2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount | Chemi-Con | 10VXP56000MOOESN35X50 vs 81D563M010KE2D |
ALC40A563DD010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN | KEMET Corporation | 10VXP56000MOOESN35X50 vs ALC40A563DD010 |
LG10M56K0BP3-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10VXP56000MOOESN35X50 vs LG10M56K0BP3-3540 |
EETHC1A563DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 10VXP56000MOOESN35X50 vs EETHC1A563DJ |
LPH563M010E6P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 10VXP56000MOOESN35X50 vs LPH563M010E6P3 |
ALC40D563EB010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED, CAN | KEMET Corporation | 10VXP56000MOOESN35X50 vs ALC40D563EB010 |
LG10M56K0BP4-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10VXP56000MOOESN35X50 vs LG10M56K0BP4-3540 |
KMH10VNSN56000M35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 10VXP56000MOOESN35X50 vs KMH10VNSN56000M35D |
LG10M56K0BP343050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10VXP56000MOOESN35X50 vs LG10M56K0BP343050 |
EETHC1A563D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 10VXP56000MOOESN35X50 vs EETHC1A563D |