Part Details for 10VXP47000MOOESN30X50 by Rubycon Corporation
Overview of 10VXP47000MOOESN30X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10VXP47000MOOESN30X50
10VXP47000MOOESN30X50 CAD Models
10VXP47000MOOESN30X50 Part Data Attributes
|
10VXP47000MOOESN30X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10VXP47000MOOESN30X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.0567 mA | |
Manufacturer Series | VXP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4580 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10VXP47000MOOESN30X50
This table gives cross-reference parts and alternative options found for 10VXP47000MOOESN30X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10VXP47000MOOESN30X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1A473KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 10VXP47000MOOESN30X50 vs EETHC1A473KA |
KMH10VNSN47000M35C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 10VXP47000MOOESN30X50 vs KMH10VNSN47000M35C |
EETHC1A473RA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 10VXP47000MOOESN30X50 vs EETHC1A473RA |
10MXR47000MMN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount | Rubycon Corporation | 10VXP47000MOOESN30X50 vs 10MXR47000MMN35X40 |
EETHC1A473E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 10VXP47000MOOESN30X50 vs EETHC1A473E |
LG10M47K0BP3-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10VXP47000MOOESN30X50 vs LG10M47K0BP3-3045 |
10VXP47000MST30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 10VXP47000MOOESN30X50 vs 10VXP47000MST30X50 |
CEAUF1A473M50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 10VXP47000MOOESN30X50 vs CEAUF1A473M50 |
EKMH100VSN473MA35SPBFREE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount | Chemi-Con | 10VXP47000MOOESN30X50 vs EKMH100VSN473MA35SPBFREE |
LG10M47K0BPF43535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10VXP47000MOOESN30X50 vs LG10M47K0BPF43535 |