10VXP33000MOOESN25X50
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN

Overview of 10VXP33000MOOESN25X50 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 10VXP33000MOOESN25X50 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10VXP33000MOOESN25X50 by Rubycon Corporation

10VXP33000MOOESN25X50
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.72337 mA
Manufacturer Series
VXP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
3430 mA
Surface Mount
NO
Tan Delta
0.55
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 10VXP33000MOOESN25X50
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN
    VS

Alternate Parts for 10VXP33000MOOESN25X50

This table gives cross-reference parts and alternative options found for 10VXP33000MOOESN25X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10VXP33000MOOESN25X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3HA1AVB339MHA30050 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 10VXP33000MOOESN25X50 vs 3HA1AVB339MHA30050
10MXR33000MOOESN35X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount Rubycon Corporation 10VXP33000MOOESN25X50 vs 10MXR33000MOOESN35X30
ECEC1AA333DJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components 10VXP33000MOOESN25X50 vs ECEC1AA333DJ
LG10M33K0BP4-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 10VXP33000MOOESN25X50 vs LG10M33K0BP4-3530
LG10M33K0BPF-2545 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 10VXP33000MOOESN25X50 vs LG10M33K0BPF-2545
10MXR33000MMN25X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount Rubycon Corporation 10VXP33000MOOESN25X50 vs 10MXR33000MMN25X45
10MXR33000MSN25X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount Rubycon Corporation 10VXP33000MOOESN25X50 vs 10MXR33000MSN25X45
3HE1AVB339MHA3035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 10VXP33000MOOESN25X50 vs 3HE1AVB339MHA3035
MUH10V333M35X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation 10VXP33000MOOESN25X50 vs MUH10V333M35X30
ALC40D333CC010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED, CAN KEMET Corporation 10VXP33000MOOESN25X50 vs ALC40D333CC010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10VXP33000MOOESN25X50 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10VXP33000MOOESN25X50 by Rubycon Corporation

  • Please alert me when 10VXP33000MOOESN25X50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10VXP33000MOOESN25X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10VXP33000MOOESN25X50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10VXP33000MOOESN25X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10VXP33000MOOESN25X50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10VXP33000MOOESN25X50 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: