Part Details for 10VXP33000MOOE35X35 by Rubycon Corporation
Overview of 10VXP33000MOOE35X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10VXP33000MOOE35X35
10VXP33000MOOE35X35 CAD Models
10VXP33000MOOE35X35 Part Data Attributes
|
10VXP33000MOOE35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10VXP33000MOOE35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.72337 mA | |
Manufacturer Series | VXP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3490 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10VXP33000MOOE35X35
This table gives cross-reference parts and alternative options found for 10VXP33000MOOE35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10VXP33000MOOE35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HA1AVB339MHA30050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 10VXP33000MOOE35X35 vs 3HA1AVB339MHA30050 |
10MXR33000MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount | Rubycon Corporation | 10VXP33000MOOE35X35 vs 10MXR33000MOOESN35X30 |
ECEC1AA333DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 10VXP33000MOOE35X35 vs ECEC1AA333DJ |
LG10M33K0BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10VXP33000MOOE35X35 vs LG10M33K0BP4-3530 |
LG10M33K0BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10VXP33000MOOE35X35 vs LG10M33K0BPF-2545 |
10MXR33000MMN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount | Rubycon Corporation | 10VXP33000MOOE35X35 vs 10MXR33000MMN25X45 |
10MXR33000MSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount | Rubycon Corporation | 10VXP33000MOOE35X35 vs 10MXR33000MSN25X45 |
3HE1AVB339MHA3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 10VXP33000MOOE35X35 vs 3HE1AVB339MHA3035 |
MUH10V333M35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 10VXP33000MOOE35X35 vs MUH10V333M35X30 |
ALC40D333CC010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED, CAN | KEMET Corporation | 10VXP33000MOOE35X35 vs ALC40D333CC010 |