Part Details for 10VXG39000MEFCSN30X45 by Rubycon Corporation
Overview of 10VXG39000MEFCSN30X45 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10VXG39000MEFCSN30X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 39000uF - 20% - 10VDC - 30mm dia x 45mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.3600 / $6.9800 | Buy Now |
Part Details for 10VXG39000MEFCSN30X45
10VXG39000MEFCSN30X45 CAD Models
10VXG39000MEFCSN30X45 Part Data Attributes
|
10VXG39000MEFCSN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10VXG39000MEFCSN30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.8735 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3780 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10VXG39000MEFCSN30X45
This table gives cross-reference parts and alternative options found for 10VXG39000MEFCSN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10VXG39000MEFCSN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8393LBM3045LSN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | 10VXG39000MEFCSN30X45 vs 8393LBM3045LSN7110 |
2393LBM3045LSN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | 10VXG39000MEFCSN30X45 vs 2393LBM3045LSN7110 |
SLJ399M010S1A5S45K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39000uF, | 10VXG39000MEFCSN30X45 vs SLJ399M010S1A5S45K |
LV010M39K0BP5-3045 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39000uF, | 10VXG39000MEFCSN30X45 vs LV010M39K0BP5-3045 |
1393LBM3045LSN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | 10VXG39000MEFCSN30X45 vs 1393LBM3045LSN5110 |
8393LBM3045LSN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39000uF | 10VXG39000MEFCSN30X45 vs 8393LBM3045LSN10 |
8393LBM3045LS010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39000uF | 10VXG39000MEFCSN30X45 vs 8393LBM3045LS010 |
8393LBM3045LSN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | 10VXG39000MEFCSN30X45 vs 8393LBM3045LSN5110 |
8393LBM3045LSN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | 10VXG39000MEFCSN30X45 vs 8393LBM3045LSN3110 |
2393LBM3045LSN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | 10VXG39000MEFCSN30X45 vs 2393LBM3045LSN9110 |