Part Details for 10VK3 by TE Connectivity
Overview of 10VK3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10VK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K7534
|
Newark | Rfi Power Line Filter, 10A, 1Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Wire Leaded, Product Range:K Series Rohs Compliant: Yes |Corcom Te Connectivity 10VK3 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4200 / $17.6600 | Buy Now |
DISTI #
CCM1674-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$13.5625 / $17.5300 | Buy Now |
DISTI #
1-6609028-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609028-4) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$12.8030 / $15.4070 | Buy Now |
DISTI #
592-10VK3
|
Mouser Electronics | Power Line Filters 10A WIRE LEADS FLANGE MOUNT RoHS: Compliant | 47 |
|
$13.5600 / $16.1600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant |
400 In Stock |
|
$11.4600 / $11.9400 | Buy Now |
DISTI #
62383236
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2217 | Americas - 396 |
|
$14.8980 / $15.5220 | Buy Now |
DISTI #
1-6609028-4
|
TTI | Power Line Filters 10VK3 POWER LINE SINGLE PH SP RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Each | Americas - 0 |
|
$13.5600 | Buy Now |
DISTI #
COR10VK3
|
Interstate Connecting Components | 1-6609028-4 10VK3=F7144 S0 | 0 |
|
$16.1563 / $16.9532 | Buy Now |
DISTI #
000000000000022412
|
Sager | Power Line Filters 10A WIRE LEADS FLANGE MOUNT Min Qty: 96 | 0 |
|
$11.4900 / $15.0700 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant |
400 In Stock |
|
$11.4600 / $11.9400 | Buy Now |
Part Details for 10VK3
10VK3 CAD Models
10VK3 Part Data Attributes
|
10VK3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10VK3
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 71.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |