10USR56000MSN35X35
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN

Overview of 10USR56000MSN35X35 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10USR56000MSN35X35 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10USR56000MSN35X35 by Rubycon Corporation

10USR56000MSN35X35
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
56000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.24499 mA
Manufacturer Series
USR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
6400 mA
Surface Mount
NO
Tan Delta
0.55
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 10USR56000MSN35X35
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN
    VS

Alternate Parts for 10USR56000MSN35X35

This table gives cross-reference parts and alternative options found for 10USR56000MSN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10USR56000MSN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3HQ1AVB569M30045 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 10USR56000MSN35X35 vs 3HQ1AVB569M30045
NRLR563M10V30X45LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 10USR56000MSN35X35 vs NRLR563M10V30X45LF
380X563M010K052 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc 10USR56000MSN35X35 vs 380X563M010K052
480563M010A072 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc 10USR56000MSN35X35 vs 480563M010A072
3HC1AVB569M30045 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 10USR56000MSN35X35 vs 3HC1AVB569M30045
LP563M010E6P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation 10USR56000MSN35X35 vs LP563M010E6P3
10USR56000MOOESN30X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN Rubycon Corporation 10USR56000MSN35X35 vs 10USR56000MOOESN30X45
82DA563M010KE2D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 10USR56000MSN35X35 vs 82DA563M010KE2D
10USR56000OOE35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount Rubycon Corporation 10USR56000MSN35X35 vs 10USR56000OOE35X35
ELH569M010AT3AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Nissei Electric Co Ltd 10USR56000MSN35X35 vs ELH569M010AT3AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10USR56000MSN35X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10USR56000MSN35X35 by Rubycon Corporation

  • Please alert me when 10USR56000MSN35X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10USR56000MSN35X35 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10USR56000MSN35X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10USR56000MSN35X35 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10USR56000MSN35X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10USR56000MSN35X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: