Part Details for 10USR47000MSN35X35 by Rubycon Corporation
Overview of 10USR47000MSN35X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10USR47000MSN35X35
10USR47000MSN35X35 CAD Models
10USR47000MSN35X35 Part Data Attributes
|
10USR47000MSN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10USR47000MSN35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.0567 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5550 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10USR47000MSN35X35
This table gives cross-reference parts and alternative options found for 10USR47000MSN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10USR47000MSN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH10VNSN47000M30D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 10USR47000MSN35X35 vs SMH10VNSN47000M30D |
82D473M010KD2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT | Chemi-Con | 10USR47000MSN35X35 vs 82D473M010KD2D |
10USR47000M30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR47000MSN35X35 vs 10USR47000M30X40 |
10USR47000M25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR47000MSN35X35 vs 10USR47000M25X50 |
10USR47000MOOESN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR47000MSN35X35 vs 10USR47000MOOESN35X35 |
3HC1AVB479M25050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 10USR47000MSN35X35 vs 3HC1AVB479M25050 |
ELH479M010AS4AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | 10USR47000MSN35X35 vs ELH479M010AS4AA |
82DA473M010KD2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 10USR47000MSN35X35 vs 82DA473M010KD2D |
10USR47000OOE35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount | Rubycon Corporation | 10USR47000MSN35X35 vs 10USR47000OOE35X35 |
SMH10VS47000M35B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 10USR47000MSN35X35 vs SMH10VS47000M35B |