Part Details for 10USR33000MST30X30 by Rubycon Corporation
Overview of 10USR33000MST30X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10USR33000MST30X30
10USR33000MST30X30 CAD Models
10USR33000MST30X30 Part Data Attributes
|
10USR33000MST30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10USR33000MST30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.72336 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4580 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10USR33000MST30X30
This table gives cross-reference parts and alternative options found for 10USR33000MST30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10USR33000MST30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH10VNSN33000M25D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 10USR33000MST30X30 vs SMH10VNSN33000M25D |
ALC10A333DC010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN | KEMET Corporation | 10USR33000MST30X30 vs ALC10A333DC010 |
3HC1AVB339M30030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 10USR33000MST30X30 vs 3HC1AVB339M30030 |
SMH10VN333M35X25T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | 10USR33000MST30X30 vs SMH10VN333M35X25T4 |
10USR33000MOOEMN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR33000MST30X30 vs 10USR33000MOOEMN25X40 |
10USR33000MSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR33000MST30X30 vs 10USR33000MSN30X30 |
NRLR333M10V22X50LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 10USR33000MST30X30 vs NRLR333M10V22X50LF |
10USR33000MOOESN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR33000MST30X30 vs 10USR33000MOOESN22X50 |
SMH10VS333M25X40T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 10USR33000MST30X30 vs SMH10VS333M25X40T2 |
10USR33000M25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR33000MST30X30 vs 10USR33000M25X40 |