Part Details for 10USR12000MOOEMN22X25 by Rubycon Corporation
Overview of 10USR12000MOOEMN22X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10USR12000MOOEMN22X25
10USR12000MOOEMN22X25 CAD Models
10USR12000MOOEMN22X25 Part Data Attributes
|
10USR12000MOOEMN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10USR12000MOOEMN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.03923 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2410 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10USR12000MOOEMN22X25
This table gives cross-reference parts and alternative options found for 10USR12000MOOEMN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10USR12000MOOEMN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10USR12000MOOESN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR12000MOOEMN22X25 vs 10USR12000MOOESN20X30 |
010USP129MA25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 10USR12000MOOEMN22X25 vs 010USP129MA25 |
LHT010M12K0BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | YAGEO Corporation | 10USR12000MOOEMN22X25 vs LHT010M12K0BPF42225 |
480X123M010H022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 10USR12000MOOEMN22X25 vs 480X123M010H022 |
10USR12000M20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR12000MOOEMN22X25 vs 10USR12000M20X30 |
3HC1AVD129MHA2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 10USR12000MOOEMN22X25 vs 3HC1AVD129MHA2225 |
10USR12000MMN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR12000MOOEMN22X25 vs 10USR12000MMN20X30 |
LP103M010A3P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 10USR12000MOOEMN22X25 vs LP103M010A3P3 |
3HQ1AVB129M22025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 10USR12000MOOEMN22X25 vs 3HQ1AVB129M22025 |
CEAWF1A123M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 10USR12000MOOEMN22X25 vs CEAWF1A123M10 |