Part Details for 10TQ035 by International Rectifier
Overview of 10TQ035 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10TQ035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2287 |
|
RFQ |
Part Details for 10TQ035
10TQ035 CAD Models
10TQ035 Part Data Attributes:
|
10TQ035
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10TQ035
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 10TQ035
This table gives cross-reference parts and alternative options found for 10TQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1045 | 10A, 45V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | 10TQ035 vs MBR1045 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 10TQ035 vs MBR1045 |
PBYR10-45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | 10TQ035 vs PBYR10-45 |
MBR1035 | 10A, 35V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | 10TQ035 vs MBR1035 |
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | 10TQ035 vs MBR1035 |
10TQ045SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 10TQ035 vs 10TQ045SPBF |
PBYR7-45X | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, PLASTIC, FULL PACK-2, Rectifier Diode | NXP Semiconductors | 10TQ035 vs PBYR7-45X |
PBYR735 | DIODE 7.5 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | 10TQ035 vs PBYR735 |
MBR1035-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 10TQ035 vs MBR1035-G |
10TQ045S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 10TQ035 vs 10TQ045S |