Part Details for 10TQ035 by Microsemi Corporation
Overview of 10TQ035 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10TQ035
10TQ035 CAD Models
10TQ035 Part Data Attributes
|
10TQ035
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
10TQ035
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AC | |
Package Description | SIMILAR TO TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 10TQ035
This table gives cross-reference parts and alternative options found for 10TQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR740 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 40V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | 10TQ035 vs MBR740 |
VS-MBR1045PBF | DIODE SCHOTTKY 45V 10A TO220AC | Vishay Semiconductors | 10TQ035 vs VS-MBR1045PBF |
VS-10TQ035PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 10TQ035 vs VS-10TQ035PBF |
MBR735 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | 10TQ035 vs MBR735 |
MBR735 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | 10TQ035 vs MBR735 |
VS-10TQ045-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 10TQ035 vs VS-10TQ045-N3 |
MBR750 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 50V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 10TQ035 vs MBR750 |
VS-MBR735PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 10TQ035 vs VS-MBR735PBF |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | 10TQ035 vs MBR1045 |
USD745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 45V V(RRM), Silicon, TO-220AC, | Unitrode Corporation | 10TQ035 vs USD745 |