-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X5604
|
Newark | Poscap Smd, Th Series Rohs Compliant: Yes |Panasonic 10THB220M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9500 / $1.1400 | Buy Now |
DISTI #
PCE5096CT-ND
|
DigiKey | CAP TANT POLY 220UF 10V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5720 In Stock |
|
$0.9738 / $2.6000 | Buy Now |
DISTI #
10THB220M
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D4, 40 mohm, 2917 [7343-38 Metric] - Tape and Reel (Alt: 10THB220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9491 / $1.0747 | Buy Now |
DISTI #
667-10THB220M
|
Mouser Electronics | Tantalum Capacitors - Polymer 10volts 220uF 40mohm 734338 POSCAP RoHS: Compliant | 5155 |
|
$0.9730 / $2.5800 | Buy Now |
DISTI #
V72:2272_11305057
|
Arrow Electronics | Cap Tant Polymer 220uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.04 Ohm 125°C T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1205 Container: Cut Strips | Americas - 1700 |
|
$0.9345 / $1.0298 | Buy Now |
|
Future Electronics | THB Series 220 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.9150 | Buy Now |
|
Onlinecomponents.com | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D4, 40 mohm, 2917 [7343-38 Metric] RoHS: Compliant |
2000 In Stock |
|
$0.9420 / $1.1790 | Buy Now |
DISTI #
69702809
|
Verical | Cap Tant Polymer 220uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.04 Ohm 125°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 2000 |
|
$1.2818 / $1.5340 | Buy Now |
DISTI #
62466070
|
Verical | Cap Tant Polymer 220uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.04 Ohm 125°C T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 1205 | Americas - 1700 |
|
$0.9345 / $0.9821 | Buy Now |
|
Quest Components | 1600 |
|
$1.1040 / $2.9440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10THB220M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10THB220M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 10THB220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10THB220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541Y227M010BH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10THB220M vs T541Y227M010BH6610WAFL |
T543Y227M010AHW0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10THB220M vs T543Y227M010AHW0407280 |
T543Y227M010ATW0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 10THB220M vs T543Y227M010ATW0067280 |
T541Y227M010AH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10THB220M vs T541Y227M010AH6710 |
T541Y227M010BH66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10THB220M vs T541Y227M010BH66207280 |
T541Y227M010BH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10THB220M vs T541Y227M010BH67207610 |
T541Y227M010CT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10THB220M vs T541Y227M010CT66107610 |
T530Y227M010ATE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 10THB220M vs T530Y227M010ATE0067280 |
T541Y227M010DT67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10THB220M vs T541Y227M010DT67207610 |
T543Y227M010ATW0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 10THB220M vs T543Y227M010ATW0407280 |