-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10TCF150ML by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5557
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic 10TCF150ML RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 / $1.0500 | Buy Now |
DISTI #
86Y4973
|
Newark | Cap, 150Μf, 10V, 20%, Capacitance:150Μf, Voltage Rating:10V, Product Range:Poscap Tcf Series, Ca... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5300 / $2.3900 | Buy Now |
DISTI #
P123525CT-ND
|
DigiKey | CAP TANT POLY 150UF 10V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1234 In Stock |
|
$0.9626 / $2.4400 | Buy Now |
DISTI #
10TCF150ML
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ? 20%, D3L, 15 mohm, 2917 [7343-28 Metric] - Tape and Reel... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.8007 / $0.8538 | Buy Now |
DISTI #
667-10TCF150ML
|
Mouser Electronics | Tantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP RoHS: Compliant | 4275 |
|
$0.9780 / $2.4200 | Buy Now |
DISTI #
V72:2272_16513099
|
Arrow Electronics | Cap Tant Polymer 150uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.015 Ohm 125°C T... more RoHS: Compliant Min Qty: 124 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1643 Container: Cut Strips | Americas - 213 |
|
$0.8052 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 150uF 10VDC D3L CASE 20% 0.015 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel |
2500 Reel |
|
$1.2800 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 150uF 10VDC D3L CASE 20% 0.015 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 10VDC, 150uF, 15m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.8850 / $1.3160 | Buy Now |
DISTI #
25813492
|
Verical | Cap Tant Polymer 150uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.015 Ohm 125°C T... more RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 1643 | Americas - 213 |
|
$0.8052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TCF150ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TCF150ML
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 10TCF150ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TCF150ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T540D157M010DT8610WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 10TCF150ML vs T540D157M010DT8610WAFL |
T591D157M010ATE025 | KEMET Corporation | $0.9594 | Tantalum Capacitor, Tantalum (solid Polymer), | 10TCF150ML vs T591D157M010ATE025 |
T540D157M010AT66107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 10TCF150ML vs T540D157M010AT66107640 |
T540D157M010DH6620WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 10TCF150ML vs T540D157M010DH6620WAFL |
T540D157M010BT65207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 10TCF150ML vs T540D157M010BT65207280 |
T541D157M010BT66107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 10TCF150ML vs T541D157M010BT66107640 |
T540D157M010CH87107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 10TCF150ML vs T540D157M010CH87107280 |
T540D157M010DT8610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 10TCF150ML vs T540D157M010DT8610 |
T541D157M010AT66207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 10TCF150ML vs T541D157M010AT66207640 |
T541D157M010AH66207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | 10TCF150ML vs T541D157M010AH66207280 |
The recommended land pattern for the 10TCF150ML is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
While the 10TCF150ML is rated for operation up to 125°C, it's recommended to derate the component's voltage and current ratings when operating above 85°C to ensure reliability and prevent thermal runaway.
To prevent ESD damage, handle the 10TCF150ML with an anti-static wrist strap or mat, and ensure that the assembly process and equipment are ESD-compliant. Avoid touching the component's pins or body.
Store the 10TCF150ML in a dry, cool place (below 30°C and 60% RH) away from direct sunlight and moisture. Avoid storing the component in a location with high humidity or near a heat source.
While the 10TCF150ML is designed to withstand some vibration, it's recommended to ensure that the component is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels.