-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE5082CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
417 In Stock |
|
$0.6236 / $1.8400 | Buy Now |
DISTI #
10SVPS330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 10SVPS330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6138 / $0.6949 | Buy Now |
DISTI #
667-10SVPS330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 330uF 24mohm 10x8mm OSCON RoHS: Compliant | 398 |
|
$0.7100 / $1.8400 | Buy Now |
|
Future Electronics | CAP ALUM POLY 330UF 20% 10V SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.7550 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 5000h 105°C T/R RoHS: Compliant |
500 In Stock |
|
$0.5960 / $0.7220 | Buy Now |
DISTI #
62998710
|
Verical | Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 5000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2224 | Americas - 500 |
|
$0.8099 / $0.9386 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1000 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 330 uF, SURFACE MOUNT | 800 |
|
$0.4550 / $1.7500 | Buy Now |
DISTI #
10SVPS330M
|
TTI | Aluminum Organic Polymer Capacitors 10volts 330uF 24mohm 10x8mm OSCON RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6120 / $0.7420 | Buy Now |
DISTI #
10SVPS330M
|
TME | Capacitor: polymer, 330uF, 10VDC, SVPS, SMD, ±20%, -55÷105°C, 5000h Min Qty: 500 | 0 |
|
$0.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SVPS330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SVPS330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
Height | 7.9 mm | |
Leakage Current | 0.66 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 188.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for 10SVPS330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SVPS330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10SVPA330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 10SVPS330M vs 10SVPA330M |
10SVPA330M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 10SVPS330M vs 10SVPA330M |