Part Details for 10SP270MT by Sanyo Electronic Devices Corp (Components)
Overview of 10SP270MT by Sanyo Electronic Devices Corp (Components)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10SP270MT
10SP270MT CAD Models
10SP270MT Part Data Attributes
|
10SP270MT
Sanyo Electronic Devices Corp (Components)
Buy Now
Datasheet
|
Compare Parts:
10SP270MT
Sanyo Electronic Devices Corp (Components)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 18 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3600 mA | |
Series | SP(E SIZE) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 10SP270MT
This table gives cross-reference parts and alternative options found for 10SP270MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SP270MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPV1A271MGD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 10SP270MT vs UPV1A271MGD1CC |
GL271M010F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Capxon International Electronics Co Ltd | 10SP270MT vs GL271M010F115 |
UPV1A271MGD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 10SP270MT vs UPV1A271MGD1FV |
UPV1A271MGD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 10SP270MT vs UPV1A271MGD1TD |
UPV1A271MGD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF | Nichicon Corporation | 10SP270MT vs UPV1A271MGD1TA |
UPV1A271MGD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 10SP270MT vs UPV1A271MGD |
10SP270MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Sanyo Electronic Devices Corp (Components) | 10SP270MT vs 10SP270MTS |
10SP270M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Sanyo Electronic Devices Corp (Components) | 10SP270MT vs 10SP270M |
UPV1A271MGD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 10SP270MT vs UPV1A271MGD1CA |