-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7293
|
Newark | Cap, Alu Polymer, 560Uf, 10V, Rad Can, Capacitance:560Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Leaded, Esr:0.013Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitor Mounting:Through Hole, Ripple Current:5.23A Rohs Compliant: Yes |Panasonic 10SEQP560M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 / $0.7690 | Buy Now |
DISTI #
P122199-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 10V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
960 In Stock |
|
$0.6590 / $1.7300 | Buy Now |
DISTI #
10SEQP560M
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 10 V, ? 20%, Radial Leaded, Through Hole - Bag (Alt: 10SEQP560M) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.6678 / $0.7277 | Buy Now |
DISTI #
667-10SEQP560M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10v 560uf 10x13mm RoHS: Compliant | 174 |
|
$0.6330 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6890 / $1.0040 | Buy Now |
|
Quest Components | 640 |
|
$0.9760 / $2.4400 | Buy Now | |
DISTI #
10SEQP560M
|
TTI | Aluminum Organic Polymer Capacitors 10v 560uf 10x13mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 800 In Stock |
|
$0.6500 / $0.8200 | Buy Now |
DISTI #
10SEQP560M
|
TME | Capacitor: polymer, 560uF, 10VDC, SEQP, THT, ±20%, -55÷125°C, 1000h Min Qty: 200 | 0 |
|
$0.7500 / $0.7600 | RFQ |
DISTI #
10SEQP560M
|
Avnet Abacus | Aluminum Polymer Capacitor, 560 uF, 10 V, � 20%, Radial Leaded, Through Hole (Alt: 10SEQP560M) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SEQP560M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SEQP560M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Leakage Current | 0.84 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 82.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 10SEQP560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SEQP560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10SEQP560M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF, | 10SEQP560M vs 10SEQP560M+3 |
10SEQP560M+T | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | 10SEQP560M vs 10SEQP560M+T |
10SEQP560M+T | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | 10SEQP560M vs 10SEQP560M+T |
10SEQP560M+C3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | 10SEQP560M vs 10SEQP560M+C3 |