-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8518
|
Newark | Cap, 330Μf, 10V, 20% Rohs Compliant: Yes |Panasonic 10SEP330M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8210 / $1.7500 | Buy Now |
DISTI #
P16282-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 10V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
160 In Stock |
|
$0.6560 / $1.7900 | Buy Now |
DISTI #
10SEP330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 10 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 10SEP330M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6039 / $0.6838 | Buy Now |
DISTI #
667-10SEP330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 330uF ESR 17mohm RoHS: Compliant | 599 |
|
$0.6560 / $1.7900 | Buy Now |
DISTI #
70323994
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,330uF,17mohm,8x12mm, Bulk | Panasonic Electronic Components 10SEP330M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.2000 | RFQ |
|
Future Electronics | SEP Series 10 v 330 uf 105'c 8x12mm LS=3.5mm Low ESR RLD Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.6300 / $0.7050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.017 Ohm 3950mA 3000h 105°C T/R RoHS: Compliant | 0 |
|
$0.6180 / $0.8020 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 42 |
|
$1.0237 / $1.5750 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 10V, 20% +TOL, 20% -TOL, 330UF, THROUGH HOLE MOUNT | 33 |
|
$1.0500 / $2.1000 | Buy Now |
DISTI #
10SEP330M
|
TTI | Aluminum Organic Polymer Capacitors 10volts 330uF ESR 17mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.6220 / $0.7210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SEP330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SEP330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 17 mΩ | |
Leakage Current | 0.66 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 197.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 10SEP330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SEP330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10SEP330M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SANYO Electric Co Ltd | 10SEP330M vs 10SEP330M |
10SEP330M+C3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 10SEP330M vs 10SEP330M+C3 |
FB1A337M08012QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10SEP330M vs FB1A337M08012QL |
FB1A337M08012TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10SEP330M vs FB1A337M08012TS |
FB1A337M08012HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10SEP330M vs FB1A337M08012HR |
10SEP330M+TSS | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 10SEP330M vs 10SEP330M+TSS |
FB1A337M08012FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10SEP330M vs FB1A337M08012FS |
10SEP330M+3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Panasonic Electronic Components | 10SEP330M vs 10SEP330M+3 |
FB1A337M08012QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10SEP330M vs FB1A337M08012QR |
FB1A337M08012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10SEP330M vs FB1A337M08012 |