-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W9252
|
Newark | Oscon, sep Series Rohs Compliant: Yes |Panasonic 10SEP330M+TSS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6470 / $0.7020 | Buy Now |
DISTI #
P16370CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 10V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
159 In Stock |
|
$0.6950 / $1.7600 | Buy Now |
DISTI #
10SEP330M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 10 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 10SEP330M+TSS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5867 / $0.6644 | Buy Now |
DISTI #
667-10SEP330M+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 330uF ESR 17mohm RoHS: Compliant | 0 |
|
$0.6010 / $1.7600 | Order Now |
DISTI #
70323995
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,330uF,17mohm,8x12mm, T&A Box | Panasonic Electronic Components 10SEP330M+TSS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6100 / $0.9030 | Buy Now |
DISTI #
10SEP330M+TSS
|
TME | Capacitor: polymer, 330uF, 10VDC, SEP, THT, ±20%, -55÷105°C, 3000h Min Qty: 1000 | 0 |
|
$0.7800 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6100 / $0.9030 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.330uF 10V 8x12 3.5MM 105C 3000H THT | 0 |
|
$1.1578 / $1.2736 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SEP330M+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SEP330M+TSS
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 17 mΩ | |
Leakage Current | 0.66 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 197.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 10SEP330M+TSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SEP330M+TSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10SEP330M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SANYO Electric Co Ltd | 10SEP330M+TSS vs 10SEP330M |
10SEP330M+C3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 10SEP330M+TSS vs 10SEP330M+C3 |
FB1A337M08012QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10SEP330M+TSS vs FB1A337M08012QL |
FB1A337M08012TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10SEP330M+TSS vs FB1A337M08012TS |
10SEP330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 10SEP330M+TSS vs 10SEP330M |
FB1A337M08012HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10SEP330M+TSS vs FB1A337M08012HR |
10SEP330M+TSS | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 10SEP330M+TSS vs 10SEP330M+TSS |
FB1A337M08012FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10SEP330M+TSS vs FB1A337M08012FS |
10SEP330M+3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Panasonic Electronic Components | 10SEP330M+TSS vs 10SEP330M+3 |
FB1A337M08012QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 10SEP330M+TSS vs FB1A337M08012QR |