Part Details for 10RIA40S90M by International Rectifier
Overview of 10RIA40S90M by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 10RIA40S90M
10RIA40S90M CAD Models
10RIA40S90M Part Data Attributes
|
10RIA40S90M
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10RIA40S90M
International Rectifier
Silicon Controlled Rectifier, 10000mA I(T), 400V V(DRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 130 mA | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 240 A | |
On-State Voltage-Max | 1.75 V | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Trigger Device Type | SCR |