Part Details for 10RC-10FL by Thomas & Betts
Overview of 10RC-10FL by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10FLDDNA#W0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications | |
R5F10FLEANA#W0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications | |
R5F10FLDANA#U0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications |
Price & Stock for 10RC-10FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F1339
|
Newark | Terminal, Spade/Fork, #10, Crimp, Yellow, Product Range:Sta-Kon Rc Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl Rohs Compliant: Yes |Abb Thomas & Betts 10RC-10FL RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 0 |
|
$59.3100 / $62.9300 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 26.16mm 8.13mm Tin RoHS: Compliant |
409 In Stock |
|
$0.9860 / $1.4660 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG 26.16mm 8.13mm Tin RoHS: Compliant |
409 In Stock |
|
$0.9860 / $1.4660 | Buy Now |
Part Details for 10RC-10FL
10RC-10FL CAD Models
10RC-10FL Part Data Attributes
|
10RC-10FL
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
10RC-10FL
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for 10RC-10FL
This table gives cross-reference parts and alternative options found for 10RC-10FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10RC-10FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2227 | Fork Terminal, | ABB Installation Products Inc | 10RC-10FL vs RC2227 |