Part Details for 10R4/59 by Solid State Devices Inc (SSDI)
Overview of 10R4/59 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 10R4/59
10R4/59 CAD Models
10R4/59 Part Data Attributes
|
10R4/59
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
10R4/59
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 20A, 100V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |