Part Details for 10PX6800MEFCGC16X25 by Rubycon Corporation
Overview of 10PX6800MEFCGC16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10PX6800MEFCGC16X25
10PX6800MEFCGC16X25 CAD Models
10PX6800MEFCGC16X25 Part Data Attributes
|
10PX6800MEFCGC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10PX6800MEFCGC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1700 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 10PX6800MEFCGC16X25
This table gives cross-reference parts and alternative options found for 10PX6800MEFCGC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10PX6800MEFCGC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ5-10V682MJ6-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | 10PX6800MEFCGC16X25 vs RJ5-10V682MJ6-F |
MALREKB05JG468C00K | CAP,AL2O3,6.8MF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | 10PX6800MEFCGC16X25 vs MALREKB05JG468C00K |
NRSY682M10V16X25F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | 10PX6800MEFCGC16X25 vs NRSY682M10V16X25F1YF |
NRSY682M10V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF | NIC Components Corp | 10PX6800MEFCGC16X25 vs NRSY682M10V16X25F |
EKMG100EC5682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10PX6800MEFCGC16X25 vs EKMG100EC5682ML25S |
EKMG100ETD682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10PX6800MEFCGC16X25 vs EKMG100ETD682ML25S |
KG688M1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Man Yue Technology Holdings Ltd | 10PX6800MEFCGC16X25 vs KG688M1A |
NRWS682M10V16X25F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | 10PX6800MEFCGC16X25 vs NRWS682M10V16X25F2F |
MALREKB00JG468CG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, | Vishay Intertechnologies | 10PX6800MEFCGC16X25 vs MALREKB00JG468CG0K |
UVZ1A682MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 10PX6800MEFCGC16X25 vs UVZ1A682MHD1TN |