Part Details for 10PX10000MEFCKC16X25 by Rubycon Corporation
Overview of 10PX10000MEFCKC16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10PX10000MEFCKC16X25
10PX10000MEFCKC16X25 CAD Models
10PX10000MEFCKC16X25 Part Data Attributes
|
10PX10000MEFCKC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10PX10000MEFCKC16X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1950 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 10PX10000MEFCKC16X25
This table gives cross-reference parts and alternative options found for 10PX10000MEFCKC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10PX10000MEFCKC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP103M10V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10PX10000MEFCKC16X25 vs NRWP103M10V16X25F |
10PX10000MEFCCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10PX10000MEFCKC16X25 vs 10PX10000MEFCCA16X25 |
NRWP103M10V16X25YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 10PX10000MEFCKC16X25 vs NRWP103M10V16X25YF |
10PX10000MEFCSG16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 10PX10000MEFCKC16X25 vs 10PX10000MEFCSG16X25 |
10PX10000MEFCCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10PX10000MEFCKC16X25 vs 10PX10000MEFCCE16X25 |
10PX10000MEFC16X25 | CAP ALUM RAD | Rubycon Corporation | 10PX10000MEFCKC16X25 vs 10PX10000MEFC16X25 |
NRWP103M10V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | 10PX10000MEFCKC16X25 vs NRWP103M10V16X25F3F |
10PX10000MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 10PX10000MEFCKC16X25 vs 10PX10000MEFCRK16X25 |
NRWP103M10V16X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | 10PX10000MEFCKC16X25 vs NRWP103M10V16X25SP7.5LSF |
EEUHD1A103B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Panasonic Electronic Components | 10PX10000MEFCKC16X25 vs EEUHD1A103B |