Part Details for 10PL15000TAB by SUN Electronic Industries Corporation
Overview of 10PL15000TAB by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10PL15000TAB
10PL15000TAB CAD Models
10PL15000TAB Part Data Attributes
|
10PL15000TAB
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
10PL15000TAB
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.16189 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10PL15000TAB
This table gives cross-reference parts and alternative options found for 10PL15000TAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10PL15000TAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMH10VS153M22X30T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 10PL15000TAB vs KMH10VS153M22X30T2 |
10MXR15000M25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 10PL15000TAB vs 10MXR15000M25X30 |
LV10M15K0BP3-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10PL15000TAB vs LV10M15K0BP3-2235 |
KMH10VS153M25X25T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 10PL15000TAB vs KMH10VS153M25X25T2 |
10MXR15000MOOE20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | Rubycon Corporation | 10PL15000TAB vs 10MXR15000MOOE20X40 |
10VXP15000MOOE30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | Rubycon Corporation | 10PL15000TAB vs 10VXP15000MOOE30X25 |
ECEC1AA153AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 10PL15000TAB vs ECEC1AA153AA |
LV10M15K0BP342530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 10PL15000TAB vs LV10M15K0BP342530 |
CEAUF1A153M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 10PL15000TAB vs CEAUF1A153M20 |
LXG10VN153M25X35T2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 10PL15000TAB vs LXG10VN153M25X35T2H |