Part Details for 10PK220MEFCT55X11 by Rubycon Corporation
Overview of 10PK220MEFCT55X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10PK220MEFCT55X11
10PK220MEFCT55X11 CAD Models
10PK220MEFCT55X11 Part Data Attributes
|
10PK220MEFCT55X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10PK220MEFCT55X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |