Part Details for 10PCV2490 by Crydom Inc
Overview of 10PCV2490 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10PCV2490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2595-ND
|
DigiKey | SSR RELAY SPST-NO 90A 100-240V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$287.5700 | Buy Now |
DISTI #
70131469
|
RS | Controller, 0.15 to 90 A (RMS) (Max.), 2 to 10 VDC, 100 to 240 V (RMS), 1.8 in. | Sensata - Crydom 10PCV2490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$287.5700 | Buy Now |
DISTI #
CRY10PCV2490
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PANE CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY 48-660 V - Prop.Contr.SSR 240Vac/90A 2-10Vdc RoHS: Compliant |
24 In Stock |
|
$265.3900 / $281.9300 | Buy Now |
DISTI #
85567245
|
Verical | Solid State Relay 4mA 10V DC-IN 90A 240V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$312.2235 / $331.6823 | Buy Now |
DISTI #
10PCV2490
|
TME | Relay: solid state, Ucntrl: 2÷10VDC, 90A, 100÷280VAC, PCV, 1-phase Min Qty: 1 | 0 |
|
$214.9400 / $236.4400 | RFQ |
DISTI #
000000000000275048
|
Sager | Solid State Relays - Industrial Mount Prop.Contr.SSR 240 Vac/90A 2-10Vdc Min Qty: 10 | 0 |
|
$233.1600 / $239.6400 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 48-660 V - Prop.Contr.SSR 240Vac/90A 2-10Vdc RoHS: Compliant |
24 In Stock |
|
$265.3900 / $281.9300 | Buy Now |
|
Neutron USA | Controller, 0.15 to 90 A (RMS) (Max.), 2 to 10 VDC, 100 to 240 V (RMS), 1.8 in. | 40 |
|
$647.8100 | Buy Now |
Part Details for 10PCV2490
10PCV2490 CAD Models
10PCV2490 Part Data Attributes
|
10PCV2490
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
10PCV2490
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.004 A | |
Control Voltage | 2 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |