Datasheets
10NZ01R by:

Electric Fuse, Ultra Fast Blow, 10A, 400VAC, 50000A (IR), Inline/holder, D01,

Part Details for 10NZ01R by Eaton Corporation

Overview of 10NZ01R by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 10NZ01R

10NZ01R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10NZ01R Part Data Attributes

10NZ01R Eaton Corporation
Buy Now Datasheet
Compare Parts:
10NZ01R Eaton Corporation Electric Fuse, Ultra Fast Blow, 10A, 400VAC, 50000A (IR), Inline/holder, D01,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Reach Compliance Code compliant
Blow Characteristic ULTRA FAST
Body Height 36 mm
Body Length or Diameter 11 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size D01
Joule Integral-Nom 160 J
Mounting Feature INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 50000 A
Rated Current 10 A
Rated Voltage(AC) 400 V
Reference Standard DIN 49515; IEC60269
Surface Mount NO
Terminal Shape END CAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10NZ01R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10NZ01R by Eaton Corporation

Select Manufacturer
Which Manufacturer of 10NZ01R would you like to use for your alert(s)?
  • Please alert me when 10NZ01R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10NZ01R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10NZ01R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10NZ01R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10NZ01R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10NZ01R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: