Part Details for 10NSKV0.47KFA6.3X6.1 by Rubycon Corporation
Overview of 10NSKV0.47KFA6.3X6.1 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Part Details for 10NSKV0.47KFA6.3X6.1
10NSKV0.47KFA6.3X6.1 CAD Models
10NSKV0.47KFA6.3X6.1 Part Data Attributes
|
10NSKV0.47KFA6.3X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10NSKV0.47KFA6.3X6.1
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 10NSKV0.47KFA6.3X6.1
This table gives cross-reference parts and alternative options found for 10NSKV0.47KFA6.3X6.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10NSKV0.47KFA6.3X6.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10RGV0.47KCC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 10NSKV0.47KFA6.3X6.1 vs 10RGV0.47KCC12.5X16 |
10REV0.47K4X4.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 10NSKV0.47KFA6.3X6.1 vs 10REV0.47K4X4.5 |
10SEV0.47KKC6.3X8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 0.47uF, THROUGH HOLE MOUNT | Rubycon Corporation | 10NSKV0.47KFA6.3X6.1 vs 10SEV0.47KKC6.3X8 |
10SKV0.47KFA6.3X8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10NSKV0.47KFA6.3X6.1 vs 10SKV0.47KFA6.3X8 |
10RZV0.47KFA6.3X8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 10NSKV0.47KFA6.3X6.1 vs 10RZV0.47KFA6.3X8 |
10RGV0.47KKC18X16.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 10NSKV0.47KFA6.3X6.1 vs 10RGV0.47KKC18X16.5 |
10REV0.47KKC8X6.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount | Rubycon Corporation | 10NSKV0.47KFA6.3X6.1 vs 10REV0.47KKC8X6.5 |
10NSEV0.47KFA5X5.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10NSKV0.47KFA6.3X6.1 vs 10NSEV0.47KFA5X5.5 |
10SZV0.47K3X3.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10NSKV0.47KFA6.3X6.1 vs 10SZV0.47K3X3.5 |
10SZV0.47K4X6.1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10NSKV0.47KFA6.3X6.1 vs 10SZV0.47K4X6.1 |