Datasheets
10NCD83K5E by: Ohmite Mfg Co

Fixed Resistor, Wire Wound, 10W, 83500ohm, 1600V, 0.5% +/-Tol, -30,30ppm/Cel,

Part Details for 10NCD83K5E by Ohmite Mfg Co

Overview of 10NCD83K5E by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Telecommunications

Part Details for 10NCD83K5E

10NCD83K5E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10NCD83K5E Part Data Attributes

10NCD83K5E Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
10NCD83K5E Ohmite Mfg Co Fixed Resistor, Wire Wound, 10W, 83500ohm, 1600V, 0.5% +/-Tol, -30,30ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction All-Welded
Lead Diameter 0.813 mm
Lead Length 38.1 mm
Number of Terminals 2
Operating Temperature-Max 350 °C
Package Diameter 7.95 mm
Package Length 39.7 mm
Package Style Axial
Rated Power Dissipation (P) 10 W
Resistance 83500 Ω
Resistor Type FIXED RESISTOR
Technology WIRE WOUND
Temperature Coefficient 30 ppm/°C
Tolerance 0.5%
Working Voltage 1600 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10NCD83K5E by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10NCD83K5E by Ohmite Mfg Co

  • Please alert me when 10NCD83K5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10NCD83K5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10NCD83K5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10NCD83K5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10NCD83K5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10NCD83K5E by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: