Part Details for 10NA470MFA by Rubycon Corporation
Overview of 10NA470MFA by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10NA470MFA
10NA470MFA CAD Models
10NA470MFA Part Data Attributes
|
10NA470MFA
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10NA470MFA
Rubycon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | NA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | NA |
Alternate Parts for 10NA470MFA
This table gives cross-reference parts and alternative options found for 10NA470MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10NA470MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10NW470 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 10NA470MFA vs 10NW470 |
10TWTC470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 10NA470MFA vs 10TWTC470M |
10TWL470MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 10NA470MFA vs 10TWL470MFA |
10WA470MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 10NA470MFA vs 10WA470MCA |
470/10/85600 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | TDK Epcos | 10NA470MFA vs 470/10/85600 |
ROA-10V471MP9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 10NA470MFA vs ROA-10V471MP9 |
RE2-10V471MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | 10NA470MFA vs RE2-10V471MMA |
477BPS010MSI | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 10NA470MFA vs 477BPS010MSI |
10WA470MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 10NA470MFA vs 10WA470MFA |
R2B-10V471M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 10NA470MFA vs R2B-10V471M |