Part Details for 10MXC22000MEFCSN30X30 by Rubycon Corporation
Overview of 10MXC22000MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10MXC22000MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22000uF - 20% - 10VDC - 30mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$2.1800 / $11.4700 | Buy Now |
Part Details for 10MXC22000MEFCSN30X30
10MXC22000MEFCSN30X30 CAD Models
10MXC22000MEFCSN30X30 Part Data Attributes
|
10MXC22000MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MXC22000MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.4072 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10MXC22000MEFCSN30X30
This table gives cross-reference parts and alternative options found for 10MXC22000MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MXC22000MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1223LBM3030LHN2110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC22000MEFCSN30X30 vs 1223LBM3030LHN2110 |
2223LBM3030LHN3110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC22000MEFCSN30X30 vs 2223LBM3030LHN3110 |
8223LBM3030LSN2110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC22000MEFCSN30X30 vs 8223LBM3030LSN2110 |
8223LBM3030LSN0110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC22000MEFCSN30X30 vs 8223LBM3030LSN0110 |
8223LBM3030LHN0110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC22000MEFCSN30X30 vs 8223LBM3030LHN0110 |
LV010M22K0BP3-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | 10MXC22000MEFCSN30X30 vs LV010M22K0BP3-3030 |
1223LBM3030LSN1110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC22000MEFCSN30X30 vs 1223LBM3030LSN1110 |
2223LBM3030LSN9110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC22000MEFCSN30X30 vs 2223LBM3030LSN9110 |
1223LBM3030LSN2110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC22000MEFCSN30X30 vs 1223LBM3030LSN2110 |
8223LBM3030LHN1110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MXC22000MEFCSN30X30 vs 8223LBM3030LHN1110 |