Part Details for 10MH547MEFCT56.3X5 by Rubycon Corporation
Overview of 10MH547MEFCT56.3X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Part Details for 10MH547MEFCT56.3X5
10MH547MEFCT56.3X5 CAD Models
10MH547MEFCT56.3X5 Part Data Attributes
|
10MH547MEFCT56.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MH547MEFCT56.3X5
Rubycon Corporation
CAP ALUM 47UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0047 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 52 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10MH547MEFCT56.3X5
This table gives cross-reference parts and alternative options found for 10MH547MEFCT56.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MH547MEFCT56.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470LBMAA05MKN411R | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH547MEFCT56.3X5 vs 2470LBMAA05MKN411R |
1470LBMAA05MKN911F | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH547MEFCT56.3X5 vs 1470LBMAA05MKN911F |
8470LBMAA05MKN011C | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH547MEFCT56.3X5 vs 8470LBMAA05MKN011C |
8470LBMAA05MKN711B | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH547MEFCT56.3X5 vs 8470LBMAA05MKN711B |
2470LBMAA05MKN711R | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH547MEFCT56.3X5 vs 2470LBMAA05MKN711R |
1470LBMAA05MKN011J | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH547MEFCT56.3X5 vs 1470LBMAA05MKN011J |
1470LBMAA05MKN711J | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH547MEFCT56.3X5 vs 1470LBMAA05MKN711J |
2470LBMAA05MKN511F | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH547MEFCT56.3X5 vs 2470LBMAA05MKN511F |
UMV1A470MFD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 10MH547MEFCT56.3X5 vs UMV1A470MFD1TP |
8470LBMAA05MKN011J | CAP,AL2O3,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10MH547MEFCT56.3X5 vs 8470LBMAA05MKN011J |