Part Details for 10MG273KLF by Gowanda Electronics Corporation
Overview of 10MG273KLF by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 10MG273KLF
10MG273KLF CAD Models
10MG273KLF Part Data Attributes
|
10MG273KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10MG273KLF
Gowanda Electronics Corporation
General Purpose Inductor, 270uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | PHENOLIC | |
DC Resistance | 25 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.047 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for 10MG273KLF
This table gives cross-reference parts and alternative options found for 10MG273KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MG273KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC1-271K | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Central Technologies | 10MG273KLF vs CTC1-271K |
AL03-270UH-KA | General Purpose Inductor, 270uH, 10%, 1 Element, | RCD Components Inc | 10MG273KLF vs AL03-270UH-KA |
AL03-270UH-KT | General Purpose Inductor, 270uH, 10%, 1 Element, | RCD Components Inc | 10MG273KLF vs AL03-270UH-KT |
AM20-271K-RC | General Purpose Inductor, 270uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Allied Components International | 10MG273KLF vs AM20-271K-RC |
AM20-271K-RC-TR | General Purpose Inductor, 270uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Allied Components International | 10MG273KLF vs AM20-271K-RC-TR |
CTC1F-271K | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | 10MG273KLF vs CTC1F-271K |
PF0206-271-KBW | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | 10MG273KLF vs PF0206-271-KBW |
P0206-270UH-KT | General Purpose Inductor, 270uH, 10%, 1 Element, | RCD Components Inc | 10MG273KLF vs P0206-270UH-KT |
AL03-270UH-KB | General Purpose Inductor, 270uH, 10%, 1 Element, | RCD Components Inc | 10MG273KLF vs AL03-270UH-KB |